
PE1206FRM470R01L | |
---|---|
DigiKey Part Number | 13-PE1206FRM470R01LTR-ND - Tape & Reel (TR) 13-PE1206FRM470R01LCT-ND - Cut Tape (CT) 13-PE1206FRM470R01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1206FRM470R01L |
Description | RES 0.01 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE1206FRM470R01L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.89000 | $8.89 |
10 | $5.82000 | $58.20 |
25 | $4.98200 | $124.55 |
50 | $4.45360 | $222.68 |
100 | $4.00490 | $400.49 |
250 | $3.51308 | $878.27 |
500 | $3.20488 | $1,602.44 |
1,000 | $2.94310 | $2,943.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.53169 | $10,126.76 |
8,000 | $2.37122 | $18,969.76 |
12,000 | $2.28880 | $27,465.60 |
20,000 | $2.22165 | $44,433.00 |