1206 (3216 Metric) 0.126x0.063
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE1206FRM070R04L

DigiKey Part Number
13-PE1206FRM070R04LTR-ND - Tape & Reel (TR)
13-PE1206FRM070R04LCT-ND - Cut Tape (CT)
13-PE1206FRM070R04LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE1206FRM070R04L
Description
RES 0.04 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
40 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PE1206FRM070R04L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,965
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.62000$3.62
10$2.34600$23.46
25$1.98560$49.64
50$1.76160$88.08
100$1.57070$157.07
250$1.36156$340.39
500$1.23052$615.26
1,000$1.11906$1,119.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.94394$3,775.76
8,000$0.87560$7,004.80
12,000$0.84049$10,085.88
20,000$0.80078$16,015.60
28,000$0.77711$21,759.08
40,000$0.75400$30,160.00
48,000$0.74291$35,659.68
96,000$0.74269$71,298.24
Manufacturers Standard Package