
PE1206FRM070R022L | |
---|---|
DigiKey Part Number | YAG6016TR-ND - Tape & Reel (TR) YAG6016CT-ND - Cut Tape (CT) YAG6016DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1206FRM070R022L |
Description | RES 0.022 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE1206FRM070R022L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
10 | $2.34000 | $23.40 |
25 | $1.98040 | $49.51 |
50 | $1.75720 | $87.86 |
100 | $1.56670 | $156.67 |
250 | $1.35808 | $339.52 |
500 | $1.22738 | $613.69 |
1,000 | $1.11620 | $1,116.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.94154 | $3,766.16 |
8,000 | $0.87336 | $6,986.88 |
12,000 | $0.83834 | $10,060.08 |
20,000 | $0.79873 | $15,974.60 |
28,000 | $0.77513 | $21,703.64 |
40,000 | $0.75207 | $30,082.80 |
48,000 | $0.74102 | $35,568.96 |
96,000 | $0.74080 | $71,116.80 |