
RV2512JK-0710KL | |
---|---|
DigiKey Part Number | 13-RV2512JK-0710KLTR-ND - Tape & Reel (TR) 13-RV2512JK-0710KLCT-ND - Cut Tape (CT) 13-RV2512JK-0710KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV2512JK-0710KL |
Description | RES 10K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $1.56000 | $15.60 |
25 | $1.27440 | $31.86 |
50 | $1.11020 | $55.51 |
100 | $0.98290 | $98.29 |
250 | $0.85296 | $213.24 |
500 | $0.77808 | $389.04 |
1,000 | $0.71879 | $718.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.63405 | $2,536.20 |
8,000 | $0.60421 | $4,833.68 |
12,000 | $0.58965 | $7,075.80 |
20,000 | $0.57387 | $11,477.40 |
28,000 | $0.56484 | $15,815.52 |
40,000 | $0.55629 | $22,251.60 |
48,000 | $0.55229 | $26,509.92 |
96,000 | $0.53910 | $51,753.60 |
100,000 | $0.53841 | $53,841.00 |