
PE1206FRF470R1L | |
|---|---|
DigiKey Part Number | 13-PE1206FRF470R1LTR-ND - Tape & Reel (TR) 13-PE1206FRF470R1LCT-ND - Cut Tape (CT) 13-PE1206FRF470R1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1206FRF470R1L |
Description | RES 0.1 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE1206FRF470R1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.14000 | $8.14 |
| 10 | $5.32800 | $53.28 |
| 25 | $4.55160 | $113.79 |
| 50 | $4.06640 | $203.32 |
| 100 | $3.65360 | $365.36 |
| 250 | $3.20080 | $800.20 |
| 500 | $2.91748 | $1,458.74 |
| 1,000 | $2.67667 | $2,676.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.29818 | $9,192.72 |
| 8,000 | $2.15053 | $17,204.24 |
| 12,000 | $2.07471 | $24,896.52 |
| 20,000 | $1.99694 | $39,938.80 |

