PE1206FRF470R06L is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.92513
Datasheet
THICKFILMRESSMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE1206FRF470R06L

DigiKey Part Number
13-PE1206FRF470R06LTR-ND - Tape & Reel (TR)
13-PE1206FRF470R06LCT-ND - Cut Tape (CT)
13-PE1206FRF470R06LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE1206FRF470R06L
Description
RES 0.06 OHM 1% 1W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
60 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.87000$8.87
10$5.80500$58.05
25$4.96920$124.23
50$4.44220$222.11
100$3.99470$399.47
250$3.50412$876.03
500$3.19670$1,598.35
1,000$2.93560$2,935.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.52523$10,100.92
8,000$2.36517$18,921.36
12,000$2.28296$27,395.52
20,000$2.21598$44,319.60
Manufacturers Standard Package