
PE1206FRF470R007L | |
|---|---|
DigiKey Part Number | 13-PE1206FRF470R007LTR-ND - Tape & Reel (TR) 13-PE1206FRF470R007LCT-ND - Cut Tape (CT) 13-PE1206FRF470R007LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1206FRF470R007L |
Description | RES 0.007 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 7 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE1206FRF470R007L Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE1206FRM470R007L | YAGEO | 3,690 | YAG6021CT-ND | $8.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.88000 | $8.88 |
| 10 | $5.81300 | $58.13 |
| 25 | $4.97560 | $124.39 |
| 50 | $4.44780 | $222.39 |
| 100 | $3.99980 | $399.98 |
| 250 | $3.50860 | $877.15 |
| 500 | $3.20080 | $1,600.40 |
| 1,000 | $2.93935 | $2,939.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.29818 | $9,192.72 |
| 8,000 | $2.15053 | $17,204.24 |
| 12,000 | $2.07471 | $24,896.52 |
| 20,000 | $1.99694 | $39,938.80 |

