
PE1206FRF070R05L | |
---|---|
DigiKey Part Number | YAG6011TR-ND - Tape & Reel (TR) YAG6011CT-ND - Cut Tape (CT) YAG6011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1206FRF070R05L |
Description | RES 0.05 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE1206FRF070R05L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.62000 | $3.62 |
10 | $2.34600 | $23.46 |
25 | $1.98560 | $49.64 |
50 | $1.76160 | $88.08 |
100 | $1.57070 | $157.07 |
250 | $1.36156 | $340.39 |
500 | $1.23052 | $615.26 |
1,000 | $1.11906 | $1,119.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.94394 | $3,775.76 |
8,000 | $0.87560 | $7,004.80 |
12,000 | $0.84049 | $10,085.88 |
20,000 | $0.80078 | $16,015.60 |
28,000 | $0.77711 | $21,759.08 |
40,000 | $0.75400 | $30,160.00 |
48,000 | $0.74291 | $35,659.68 |
96,000 | $0.74269 | $71,298.24 |