1206 (3216 Metric) 0.126x0.063
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE1206FRF070R04L

DigiKey Part Number
13-PE1206FRF070R04LTR-ND - Tape & Reel (TR)
13-PE1206FRF070R04LCT-ND - Cut Tape (CT)
13-PE1206FRF070R04LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE1206FRF070R04L
Description
RES 0.04 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
40 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PE1206FRF070R04L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,994
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.61000$3.61
10$2.34000$23.40
25$1.98040$49.51
50$1.75720$87.86
100$1.56670$156.67
250$1.35808$339.52
500$1.22738$613.69
1,000$1.11620$1,116.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.94154$3,766.16
8,000$0.87336$6,986.88
12,000$0.83834$10,060.08
20,000$0.79873$15,974.60
28,000$0.77513$21,703.64
40,000$0.75207$30,082.80
48,000$0.74102$35,568.96
96,000$0.74080$71,116.80
Manufacturers Standard Package