
PE1206FRE7W0R01L | |
---|---|
DigiKey Part Number | 13-PE1206FRE7W0R01LTR-ND - Tape & Reel (TR) 13-PE1206FRE7W0R01LCT-ND - Cut Tape (CT) 13-PE1206FRE7W0R01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1206FRE7W0R01L |
Description | RES 0.01 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.36300 | $13.63 |
25 | $1.14960 | $28.74 |
50 | $1.01660 | $50.83 |
100 | $0.90240 | $90.24 |
250 | $0.77740 | $194.35 |
500 | $0.69892 | $349.46 |
1,000 | $0.63208 | $632.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.52700 | $2,108.00 |
8,000 | $0.48599 | $3,887.92 |
12,000 | $0.46491 | $5,578.92 |
20,000 | $0.44108 | $8,821.60 |
28,000 | $0.42688 | $11,952.64 |
40,000 | $0.41300 | $16,520.00 |
48,000 | $0.40635 | $19,504.80 |
96,000 | $0.38588 | $37,044.48 |