
PE1206FKF470R01Z | |
---|---|
DigiKey Part Number | 13-PE1206FKF470R01ZTR-ND - Tape & Reel (TR) 13-PE1206FKF470R01ZCT-ND - Cut Tape (CT) 13-PE1206FKF470R01ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1206FKF470R01Z |
Description | RES 0.01 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.14000 | $2.14 |
10 | $1.36700 | $13.67 |
25 | $1.15240 | $28.81 |
50 | $1.01920 | $50.96 |
100 | $0.90470 | $90.47 |
250 | $0.77940 | $194.85 |
500 | $0.70070 | $350.35 |
1,000 | $0.63370 | $633.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.52835 | $2,113.40 |
8,000 | $0.48723 | $3,897.84 |
12,000 | $0.46610 | $5,593.20 |
20,000 | $0.44221 | $8,844.20 |
28,000 | $0.42797 | $11,983.16 |
40,000 | $0.41406 | $16,562.40 |
48,000 | $0.40739 | $19,554.72 |
96,000 | $0.38686 | $37,138.56 |