
PE1206DRM7W0R04L | |
---|---|
DigiKey Part Number | 13-PE1206DRM7W0R04LTR-ND - Tape & Reel (TR) 13-PE1206DRM7W0R04LCT-ND - Cut Tape (CT) 13-PE1206DRM7W0R04LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1206DRM7W0R04L |
Description | RES 0.04 OHM 0.5% 1/2W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 40 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE1206DRM7W0R04L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.80000 | $2.80 |
10 | $1.80300 | $18.03 |
25 | $1.52440 | $38.11 |
50 | $1.35160 | $67.58 |
100 | $1.20190 | $120.19 |
250 | $1.03856 | $259.64 |
500 | $0.93630 | $468.15 |
1,000 | $0.84921 | $849.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.71230 | $2,849.20 |
8,000 | $0.65885 | $5,270.80 |
12,000 | $0.63139 | $7,576.68 |
20,000 | $0.60034 | $12,006.80 |
28,000 | $0.58183 | $16,291.24 |
40,000 | $0.56376 | $22,550.40 |
48,000 | $0.55509 | $26,644.32 |
96,000 | $0.54161 | $51,994.56 |