1206 (3216 Metric) 0.126x0.063
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE1206DRM7W0R022L

DigiKey Part Number
13-PE1206DRM7W0R022LTR-ND - Tape & Reel (TR)
13-PE1206DRM7W0R022LCT-ND - Cut Tape (CT)
13-PE1206DRM7W0R022LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE1206DRM7W0R022L
Description
RES 0.022 OHM 0.5% 1/2W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PE1206DRM7W0R022L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,935
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.80000$2.80
10$1.80300$18.03
25$1.52440$38.11
50$1.35160$67.58
100$1.20190$120.19
250$1.03856$259.64
500$0.93630$468.15
1,000$0.84921$849.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.71230$2,849.20
8,000$0.65885$5,270.80
12,000$0.63139$7,576.68
20,000$0.60034$12,006.80
28,000$0.58183$16,291.24
40,000$0.56376$22,550.40
48,000$0.55509$26,644.32
96,000$0.54161$51,994.56
Manufacturers Standard Package