
PE1206DRM7W0R01L | |
---|---|
DigiKey Part Number | 13-PE1206DRM7W0R01LTR-ND - Tape & Reel (TR) 13-PE1206DRM7W0R01LCT-ND - Cut Tape (CT) 13-PE1206DRM7W0R01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1206DRM7W0R01L |
Description | RES 0.01 OHM 0.5% 1/2W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE1206DRM7W0R01L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.79000 | $2.79 |
10 | $1.79800 | $17.98 |
25 | $1.52080 | $38.02 |
50 | $1.34820 | $67.41 |
100 | $1.19880 | $119.88 |
250 | $1.03588 | $258.97 |
500 | $0.93392 | $466.96 |
1,000 | $0.84705 | $847.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.71048 | $2,841.92 |
8,000 | $0.65717 | $5,257.36 |
12,000 | $0.62978 | $7,557.36 |
20,000 | $0.59881 | $11,976.20 |
28,000 | $0.58035 | $16,249.80 |
40,000 | $0.56232 | $22,492.80 |
48,000 | $0.55367 | $26,576.16 |
96,000 | $0.54023 | $51,862.08 |