
PE1206DRM470R05L | |
---|---|
DigiKey Part Number | 13-PE1206DRM470R05LTR-ND - Tape & Reel (TR) 13-PE1206DRM470R05LCT-ND - Cut Tape (CT) 13-PE1206DRM470R05LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1206DRM470R05L |
Description | RES 0.05 OHM 0.5% 1W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±0.5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE1206DRM470R05L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.40000 | $12.40 |
10 | $8.17800 | $81.78 |
25 | $7.02200 | $175.55 |
50 | $6.29940 | $314.97 |
100 | $5.68280 | $568.28 |
250 | $5.00772 | $1,251.93 |
500 | $4.58502 | $2,292.51 |
1,000 | $4.22596 | $4,225.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $3.66180 | $14,647.20 |
8,000 | $3.44173 | $27,533.84 |
12,000 | $3.33454 | $40,014.48 |