1206 (3216 Metric) 0.126x0.063
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE1206DRM470R01L

DigiKey Part Number
13-PE1206DRM470R01LTR-ND - Tape & Reel (TR)
13-PE1206DRM470R01LCT-ND - Cut Tape (CT)
13-PE1206DRM470R01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE1206DRM470R01L
Description
RES 0.01 OHM 0.5% 1W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 mOhms ±0.5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PE1206DRM470R01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,339
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.44000$11.44
10$7.50800$75.08
25$6.43760$160.94
50$5.77060$288.53
100$5.20180$520.18
250$4.57796$1,144.49
500$4.18778$2,093.89
1,000$3.85612$3,856.12
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$3.33509$13,340.36
8,000$3.13185$25,054.80
12,000$3.02748$36,329.76
20,000$3.00876$60,175.20
Manufacturers Standard Package