
PE1206DRM070R04L | |
---|---|
DigiKey Part Number | 13-PE1206DRM070R04LTR-ND - Tape & Reel (TR) 13-PE1206DRM070R04LCT-ND - Cut Tape (CT) 13-PE1206DRM070R04LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1206DRM070R04L |
Description | RES 0.04 OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 40 mOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE1206DRM070R04L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.16000 | $7.16 |
10 | $4.65900 | $46.59 |
25 | $3.97760 | $99.44 |
50 | $3.54960 | $177.48 |
100 | $3.18500 | $318.50 |
250 | $2.78536 | $696.34 |
500 | $2.53530 | $1,267.65 |
1,000 | $2.32266 | $2,322.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.98846 | $7,953.84 |
8,000 | $1.85809 | $14,864.72 |
12,000 | $1.79113 | $21,493.56 |
20,000 | $1.71540 | $34,308.00 |
28,000 | $1.70145 | $47,640.60 |