1206 (3216 Metric) 0.126x0.063
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE1206DRM070R04L

DigiKey Part Number
13-PE1206DRM070R04LTR-ND - Tape & Reel (TR)
13-PE1206DRM070R04LCT-ND - Cut Tape (CT)
13-PE1206DRM070R04LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE1206DRM070R04L
Description
RES 0.04 OHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
40 mOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PE1206DRM070R04L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,997
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.14000$7.14
10$4.64700$46.47
25$3.96760$99.19
50$3.54060$177.03
100$3.17680$317.68
250$2.77828$694.57
500$2.52882$1,264.41
1,000$2.31673$2,316.73
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.98339$7,933.56
8,000$1.85335$14,826.80
12,000$1.78656$21,438.72
20,000$1.71102$34,220.40
28,000$1.69711$47,519.08
Manufacturers Standard Package