
PE0805FRM7W0R01L | |
|---|---|
DigiKey Part Number | 13-PE0805FRM7W0R01LTR-ND - Tape & Reel (TR) 13-PE0805FRM7W0R01LCT-ND - Cut Tape (CT) 13-PE0805FRM7W0R01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0805FRM7W0R01L |
Description | RES 0.01 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE0805FRM7W0R01L Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.10000 | $5.10 |
| 10 | $3.27200 | $32.72 |
| 25 | $2.78200 | $69.55 |
| 50 | $2.47640 | $123.82 |
| 100 | $2.21490 | $221.49 |
| 250 | $1.92812 | $482.03 |
| 500 | $1.74838 | $874.19 |
| 1,000 | $1.59579 | $1,595.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.32402 | $6,620.10 |
| 10,000 | $1.23519 | $12,351.90 |
| 15,000 | $1.18956 | $17,843.40 |
| 25,000 | $1.13797 | $28,449.25 |
| 35,000 | $1.11262 | $38,941.70 |

