
PE1206FRF470R05L | |
---|---|
DigiKey Part Number | 13-PE1206FRF470R05LTR-ND - Tape & Reel (TR) 13-PE1206FRF470R05LCT-ND - Cut Tape (CT) 13-PE1206FRF470R05LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1206FRF470R05L |
Description | RES 0.05 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE1206FRF470R05L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.87000 | $8.87 |
10 | $5.80500 | $58.05 |
25 | $4.96920 | $124.23 |
50 | $4.44220 | $222.11 |
100 | $3.99470 | $399.47 |
250 | $3.50412 | $876.03 |
500 | $3.19670 | $1,598.35 |
1,000 | $2.93560 | $2,935.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.29524 | $9,180.96 |
8,000 | $2.14778 | $17,182.24 |
12,000 | $2.07206 | $24,864.72 |
20,000 | $1.99439 | $39,887.80 |