
PE0805FRM470R01L | |
---|---|
DigiKey Part Number | 13-PE0805FRM470R01LTR-ND - Tape & Reel (TR) 13-PE0805FRM470R01LCT-ND - Cut Tape (CT) 13-PE0805FRM470R01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0805FRM470R01L |
Description | RES 0.01 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE0805FRM470R01L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.13000 | $8.13 |
10 | $5.32100 | $53.21 |
25 | $4.54560 | $113.64 |
50 | $4.06120 | $203.06 |
100 | $3.64900 | $364.90 |
250 | $3.19672 | $799.18 |
500 | $2.91376 | $1,456.88 |
1,000 | $2.67326 | $2,673.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.24513 | $11,225.65 |
10,000 | $2.10521 | $21,052.10 |
15,000 | $2.03337 | $30,500.55 |
25,000 | $1.99439 | $49,859.75 |