
PE0805FRM470R015L | |
---|---|
DigiKey Part Number | 13-PE0805FRM470R015LTR-ND - Tape & Reel (TR) 13-PE0805FRM470R015LCT-ND - Cut Tape (CT) 13-PE0805FRM470R015LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0805FRM470R015L |
Description | RES 0.015 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE0805FRM470R015L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.15000 | $8.15 |
10 | $5.33400 | $53.34 |
25 | $4.55720 | $113.93 |
50 | $4.07160 | $203.58 |
100 | $3.65830 | $365.83 |
250 | $3.20488 | $801.22 |
500 | $2.92120 | $1,460.60 |
1,000 | $2.68009 | $2,680.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.25088 | $11,254.40 |
10,000 | $2.11059 | $21,105.90 |
15,000 | $2.03857 | $30,578.55 |
25,000 | $1.99949 | $49,987.25 |