
PE0805FRM070R2L | |
---|---|
DigiKey Part Number | 13-PE0805FRM070R2LTR-ND - Tape & Reel (TR) 13-PE0805FRM070R2LCT-ND - Cut Tape (CT) 13-PE0805FRM070R2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0805FRM070R2L |
Description | RES 0.2 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.69600 | $16.96 |
25 | $1.43560 | $35.89 |
50 | $1.27100 | $63.55 |
100 | $1.13030 | $113.03 |
250 | $0.97600 | $244.00 |
500 | $0.87918 | $439.59 |
1,000 | $0.79694 | $796.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.65039 | $3,251.95 |
10,000 | $0.60248 | $6,024.80 |
15,000 | $0.57786 | $8,667.90 |
25,000 | $0.55003 | $13,750.75 |
35,000 | $0.53345 | $18,670.75 |
50,000 | $0.51724 | $25,862.00 |
60,000 | $0.50947 | $30,568.20 |
120,000 | $0.50351 | $60,421.20 |