
PE0805FRF7W0R047L | |
---|---|
DigiKey Part Number | 13-PE0805FRF7W0R047LTR-ND - Tape & Reel (TR) 13-PE0805FRF7W0R047LCT-ND - Cut Tape (CT) 13-PE0805FRF7W0R047LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0805FRF7W0R047L |
Description | RES 0.047 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE0805FRF7W0R047L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.68000 | $4.68 |
10 | $2.99700 | $29.97 |
25 | $2.54560 | $63.64 |
50 | $2.26300 | $113.15 |
100 | $2.02150 | $202.15 |
250 | $1.75812 | $439.53 |
500 | $1.59294 | $796.47 |
1,000 | $1.45261 | $1,452.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.20258 | $6,012.90 |
10,000 | $1.12086 | $11,208.60 |
15,000 | $1.07889 | $16,183.35 |
25,000 | $1.03141 | $25,785.25 |
35,000 | $1.00313 | $35,109.55 |
50,000 | $1.00008 | $50,004.00 |