0805 Chip Resistor, SMT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE0805FRF7W0R047L

DigiKey Part Number
13-PE0805FRF7W0R047LTR-ND - Tape & Reel (TR)
13-PE0805FRF7W0R047LCT-ND - Cut Tape (CT)
13-PE0805FRF7W0R047LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE0805FRF7W0R047L
Description
RES 0.047 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PE0805FRF7W0R047L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 767
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.68000$4.68
10$2.99700$29.97
25$2.54560$63.64
50$2.26300$113.15
100$2.02150$202.15
250$1.75812$439.53
500$1.59294$796.47
1,000$1.45261$1,452.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.20258$6,012.90
10,000$1.12086$11,208.60
15,000$1.07889$16,183.35
25,000$1.03141$25,785.25
35,000$1.00313$35,109.55
50,000$1.00008$50,004.00
Manufacturers Standard Package