PA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE0805FRM070R2L

DigiKey Part Number
13-PE0805FRM070R2LTR-ND - Tape & Reel (TR)
13-PE0805FRM070R2LCT-ND - Cut Tape (CT)
13-PE0805FRM070R2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE0805FRM070R2L
Description
RES 0.2 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
200 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.63000$2.63
10$1.69100$16.91
25$1.43200$35.80
50$1.26780$63.39
100$1.12740$112.74
250$0.97348$243.37
500$0.87694$438.47
1,000$0.79491$794.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.64873$3,243.65
10,000$0.60094$6,009.40
15,000$0.57639$8,645.85
25,000$0.54863$13,715.75
35,000$0.53208$18,622.80
50,000$0.51592$25,796.00
60,000$0.50817$30,490.20
120,000$0.50223$60,267.60
Manufacturers Standard Package