0805 Chip Resistor, SMT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE0805FRF070R03L

DigiKey Part Number
13-PE0805FRF070R03LTR-ND - Tape & Reel (TR)
13-PE0805FRF070R03LCT-ND - Cut Tape (CT)
13-PE0805FRF070R03LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE0805FRF070R03L
Description
RES 0.03 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
30 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PE0805FRF070R03L Models
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
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.024" (0.60mm)
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
In-Stock: 8,945
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.61000$3.61
10$2.34000$23.40
25$1.98040$49.51
50$1.75720$87.86
100$1.56670$156.67
250$1.35808$339.52
500$1.22738$613.69
1,000$1.11620$1,116.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.91837$4,591.85
10,000$0.85367$8,536.70
15,000$0.82045$12,306.75
25,000$0.78287$19,571.75
35,000$0.76048$26,616.80
50,000$0.74080$37,040.00
Manufacturers Standard Package