
RT0603BRC079K1L | |
---|---|
DigiKey Part Number | 13-RT0603BRC079K1LTR-ND - Tape & Reel (TR) 13-RT0603BRC079K1LCT-ND - Cut Tape (CT) 13-RT0603BRC079K1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRC079K1L |
Description | RES SMD 9.1K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9.1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRC079K1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.53000 | $3.53 |
10 | $1.78200 | $17.82 |
25 | $1.74080 | $43.52 |
50 | $1.69960 | $84.98 |
100 | $1.48700 | $148.70 |
250 | $1.27304 | $318.26 |
500 | $1.12228 | $561.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.93802 | $4,690.10 |
10,000 | $0.92127 | $9,212.70 |
15,000 | $0.90797 | $13,619.55 |
60,000 | $0.90072 | $54,043.20 |