
PE0805FRE470R009Z | |
|---|---|
DigiKey Part Number | 13-PE0805FRE470R009ZTR-ND - Tape & Reel (TR) 13-PE0805FRE470R009ZCT-ND - Cut Tape (CT) 13-PE0805FRE470R009ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0805FRE470R009Z |
Description | RES 0.009 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.17600 | $11.76 |
| 25 | $0.99320 | $24.83 |
| 50 | $0.87480 | $43.74 |
| 100 | $0.77610 | $77.61 |
| 250 | $0.66692 | $166.73 |
| 500 | $0.59868 | $299.34 |
| 1,000 | $0.54073 | $540.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.43729 | $2,186.45 |
| 10,000 | $0.40345 | $4,034.50 |
| 15,000 | $0.38608 | $5,791.20 |
| 25,000 | $0.36642 | $9,160.50 |
| 35,000 | $0.35470 | $12,414.50 |
| 50,000 | $0.34326 | $17,163.00 |

