
PE0805FRE070R045L | |
---|---|
DigiKey Part Number | 13-PE0805FRE070R045LTR-ND - Tape & Reel (TR) 13-PE0805FRE070R045LCT-ND - Cut Tape (CT) 13-PE0805FRE070R045LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0805FRE070R045L |
Description | RES 0.045 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 45 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.29700 | $12.97 |
25 | $1.09360 | $27.34 |
50 | $0.96560 | $48.28 |
100 | $0.85720 | $85.72 |
250 | $0.73736 | $184.34 |
500 | $0.66262 | $331.31 |
1,000 | $0.59899 | $598.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.48560 | $2,428.00 |
10,000 | $0.44853 | $4,485.30 |
15,000 | $0.42947 | $6,442.05 |
25,000 | $0.40792 | $10,198.00 |
35,000 | $0.39508 | $13,827.80 |
50,000 | $0.38254 | $19,127.00 |
60,000 | $0.37652 | $22,591.20 |
120,000 | $0.36271 | $43,525.20 |