
PE0612FKM7W0R005L | |
|---|---|
DigiKey Part Number | 13-PE0612FKM7W0R005LTR-ND - Tape & Reel (TR) 13-PE0612FKM7W0R005LCT-ND - Cut Tape (CT) 13-PE0612FKM7W0R005LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0612FKM7W0R005L |
Description | RES 0.005 OHM 1% 2W 1206 WIDE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 2W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $2.57300 | $25.73 |
| 25 | $2.18040 | $54.51 |
| 50 | $1.93700 | $96.85 |
| 100 | $1.72820 | $172.82 |
| 250 | $1.49960 | $374.90 |
| 500 | $1.35672 | $678.36 |
| 1,000 | $1.23512 | $1,235.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.01858 | $5,092.90 |
| 10,000 | $0.94779 | $9,477.90 |
| 15,000 | $0.91144 | $13,671.60 |
| 25,000 | $0.87031 | $21,757.75 |
| 35,000 | $0.84582 | $29,603.70 |
| 50,000 | $0.83131 | $41,565.50 |

