5 mOhms ±1% 2W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE0612FKM7W0R005L

DigiKey Part Number
13-PE0612FKM7W0R005LTR-ND - Tape & Reel (TR)
13-PE0612FKM7W0R005LCT-ND - Cut Tape (CT)
13-PE0612FKM7W0R005LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE0612FKM7W0R005L
Description
RES 0.005 OHM 1% 2W 1206 WIDE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 mOhms ±1% 2W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Wide 1206 (3216 Metric), 0612
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.030" (0.75mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,024
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.03000$4.03
10$2.57300$25.73
25$2.18040$54.51
50$1.93700$96.85
100$1.72820$172.82
250$1.49960$374.90
500$1.35672$678.36
1,000$1.23512$1,235.12
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.01858$5,092.90
10,000$0.94779$9,477.90
15,000$0.91144$13,671.60
25,000$0.87031$21,757.75
35,000$0.84582$29,603.70
50,000$0.83131$41,565.50
Manufacturers Standard Package