
PE0612FKF070R01L | |
|---|---|
DigiKey Part Number | YAG6109TR-ND - Tape & Reel (TR) YAG6109CT-ND - Cut Tape (CT) YAG6109DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0612FKF070R01L |
Description | RES 0.01 OHM 1% 1W 1206 WIDE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PE0612FKF070R01L Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $2.49100 | $24.91 |
| 25 | $2.11440 | $52.86 |
| 50 | $1.87780 | $93.89 |
| 100 | $1.67550 | $167.55 |
| 250 | $1.45356 | $363.39 |
| 500 | $1.31446 | $657.23 |
| 1,000 | $1.19631 | $1,196.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.98584 | $4,929.20 |
| 10,000 | $0.91703 | $9,170.30 |
| 15,000 | $0.88169 | $13,225.35 |
| 25,000 | $0.84172 | $21,043.00 |
| 35,000 | $0.81790 | $28,626.50 |
| 50,000 | $0.80160 | $40,080.00 |

