
PE0612FKF070R002L | |
|---|---|
DigiKey Part Number | 13-PE0612FKF070R002LTR-ND - Tape & Reel (TR) 13-PE0612FKF070R002LCT-ND - Cut Tape (CT) 13-PE0612FKF070R002LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0612FKF070R002L |
Description | RES 0.002 OHM 1% 1W 1206 WIDE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.92000 | $5.92 |
| 10 | $3.81500 | $38.15 |
| 25 | $3.25240 | $81.31 |
| 50 | $2.89720 | $144.86 |
| 100 | $2.59470 | $259.47 |
| 250 | $2.26320 | $565.80 |
| 500 | $2.05570 | $1,027.85 |
| 1,000 | $1.87927 | $1,879.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.56527 | $7,826.35 |
| 10,000 | $1.46264 | $14,626.40 |
| 15,000 | $1.40993 | $21,148.95 |
| 25,000 | $1.35032 | $33,758.00 |
| 35,000 | $1.33931 | $46,875.85 |

