PE0603FRF470R02L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $3.20630
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.41476
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $2.13075
Datasheet
CRSM PT0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE0603FRF470R02L

DigiKey Part Number
PE0603FRF470R02L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PE0603FRF470R02L
Description
RES 0.02 OHM 1% 2/5W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 mOhms ±1% 0.4W, 2/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PE0603FRF470R02L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.030" W (1.60mm x 0.76mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.13075$10,653.75
Manufacturers Standard Package