
PE0603DRM070R05L | |
---|---|
DigiKey Part Number | 13-PE0603DRM070R05LTR-ND - Tape & Reel (TR) 13-PE0603DRM070R05LCT-ND - Cut Tape (CT) 13-PE0603DRM070R05LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0603DRM070R05L |
Description | RES 0.05 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE0603DRM070R05L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.030" W (1.60mm x 0.76mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.09000 | $5.09 |
10 | $3.26800 | $32.68 |
25 | $2.77880 | $69.47 |
50 | $2.47320 | $123.66 |
100 | $2.21200 | $221.20 |
250 | $1.92564 | $481.41 |
500 | $1.74616 | $873.08 |
1,000 | $1.59376 | $1,593.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.32233 | $6,611.65 |
10,000 | $1.23361 | $12,336.10 |
15,000 | $1.18804 | $17,820.60 |
25,000 | $1.13651 | $28,412.75 |
35,000 | $1.11119 | $38,891.65 |