PT-0402-(1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE0402FRF7T0R01L

DigiKey Part Number
13-PE0402FRF7T0R01LTR-ND - Tape & Reel (TR)
13-PE0402FRF7T0R01LCT-ND - Cut Tape (CT)
13-PE0402FRF7T0R01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE0402FRF7T0R01L
Description
RES 0.01 OHM 1% 1/6W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PE0402FRF7T0R01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,780
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.14000$7.14
10$4.63900$46.39
25$3.95760$98.94
50$3.53240$176.62
100$3.16940$316.94
250$2.77204$693.01
500$2.52292$1,261.46
1,000$2.31131$2,311.31
5,000$1.99209$9,960.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.81140$18,114.00
20,000$1.70685$34,137.00
30,000$1.69262$50,778.60
Manufacturers Standard Package