
SR0402JR-7W10RP | |
---|---|
DigiKey Part Number | 13-SR0402JR-7W10RPTR-ND - Tape & Reel (TR) 13-SR0402JR-7W10RPCT-ND - Cut Tape (CT) 13-SR0402JR-7W10RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0402JR-7W10RP |
Description | TOTAL LEAD-FREE CHIP RESISTOR SU |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR0402JR-7W10RP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.27000 | $4.27 |
10 | $2.44700 | $24.47 |
25 | $2.04600 | $51.15 |
50 | $1.81620 | $90.81 |
100 | $1.63400 | $163.40 |
250 | $1.45040 | $362.60 |
500 | $1.34430 | $672.15 |
1,000 | $1.25990 | $1,259.90 |
5,000 | $1.12455 | $5,622.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $1.08503 | $10,850.30 |