
PA2512JKF7T0R005E | |
---|---|
DigiKey Part Number | 13-PA2512JKF7T0R005ETR-ND - Tape & Reel (TR) 13-PA2512JKF7T0R005ECT-ND - Cut Tape (CT) 13-PA2512JKF7T0R005EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2512JKF7T0R005E |
Description | RES 0.005 OHM 5% 3W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±5% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PA2512JKF7T0R005E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.88mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.44000 | $9.44 |
10 | $6.17500 | $61.75 |
25 | $5.28800 | $132.20 |
50 | $4.72960 | $236.48 |
100 | $4.25580 | $425.58 |
250 | $3.73600 | $934.00 |
500 | $3.41052 | $1,705.26 |
1,000 | $3.13397 | $3,133.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.69947 | $10,797.88 |
8,000 | $2.52996 | $20,239.68 |
12,000 | $2.44293 | $29,315.16 |
20,000 | $2.38507 | $47,701.40 |