PA_E Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA2512FKF7W0R05E

DigiKey Part Number
YAG6100TR-ND - Tape & Reel (TR)
YAG6100CT-ND - Cut Tape (CT)
YAG6100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA2512FKF7W0R05E
Description
RES 0.05 OHM 1% 2W 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
50 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
PA2512FKF7W0R05E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.88mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,608
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.57000$6.57
10$4.27800$42.78
25$3.64560$91.14
50$3.25000$162.50
100$2.91410$291.41
250$2.54572$636.43
500$2.31500$1,157.50
1,000$2.11901$2,119.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.64676$6,587.04
8,000$1.53599$12,287.92
12,000$1.47910$17,749.20
20,000$1.41477$28,295.40
28,000$1.38104$38,669.12
Manufacturers Standard Package