
PA2512FKF7W0R05E | |
---|---|
DigiKey Part Number | YAG6100TR-ND - Tape & Reel (TR) YAG6100CT-ND - Cut Tape (CT) YAG6100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2512FKF7W0R05E |
Description | RES 0.05 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PA2512FKF7W0R05E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.88mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.57000 | $6.57 |
10 | $4.27800 | $42.78 |
25 | $3.64560 | $91.14 |
50 | $3.25000 | $162.50 |
100 | $2.91410 | $291.41 |
250 | $2.54572 | $636.43 |
500 | $2.31500 | $1,157.50 |
1,000 | $2.11901 | $2,119.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.64676 | $6,587.04 |
8,000 | $1.53599 | $12,287.92 |
12,000 | $1.47910 | $17,749.20 |
20,000 | $1.41477 | $28,295.40 |
28,000 | $1.38104 | $38,669.12 |