
PA2512FKF7T0R01E | |
---|---|
DigiKey Part Number | YAG6094TR-ND - Tape & Reel (TR) YAG6094CT-ND - Cut Tape (CT) YAG6094DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2512FKF7T0R01E |
Description | RES 0.01 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PA2512FKF7T0R01E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.88mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.54000 | $8.54 |
10 | $5.55100 | $55.51 |
25 | $4.74920 | $118.73 |
50 | $4.24500 | $212.25 |
100 | $3.81480 | $381.48 |
250 | $3.34416 | $836.04 |
500 | $3.04956 | $1,524.78 |
1,000 | $2.79905 | $2,799.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.40550 | $9,622.00 |
8,000 | $2.25197 | $18,015.76 |
12,000 | $2.17314 | $26,077.68 |
20,000 | $2.10038 | $42,007.60 |