
PA2512FKF7T0R007E | |
---|---|
DigiKey Part Number | 13-PA2512FKF7T0R007ETR-ND - Tape & Reel (TR) 13-PA2512FKF7T0R007ECT-ND - Cut Tape (CT) 13-PA2512FKF7T0R007EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2512FKF7T0R007E |
Description | RES 0.007 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.88mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.70000 | $8.70 |
10 | $5.65700 | $56.57 |
25 | $4.83800 | $120.95 |
50 | $4.32400 | $216.20 |
100 | $3.88710 | $388.71 |
250 | $3.40788 | $851.97 |
500 | $3.10836 | $1,554.18 |
1,000 | $2.85357 | $2,853.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.45332 | $9,813.28 |