PA2512FKE7W0U5E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA2512FKF7T0R007E

DigiKey Part Number
13-PA2512FKF7T0R007ETR-ND - Tape & Reel (TR)
13-PA2512FKF7T0R007ECT-ND - Cut Tape (CT)
13-PA2512FKF7T0R007EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA2512FKF7T0R007E
Description
RES 0.007 OHM 1% 3W 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
7 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.88mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,990
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$8.70000$8.70
10$5.65700$56.57
25$4.83800$120.95
50$4.32400$216.20
100$3.88710$388.71
250$3.40788$851.97
500$3.10836$1,554.18
1,000$2.85357$2,853.57
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.45332$9,813.28
Manufacturers Standard Package