
PA2512FKF7T0R001E | |
---|---|
DigiKey Part Number | YAG5996TR-ND - Tape & Reel (TR) YAG5996CT-ND - Cut Tape (CT) YAG5996DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2512FKF7T0R001E |
Description | RES 0.001 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PA2512FKF7T0R001E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.88mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.96000 | $7.96 |
10 | $5.18100 | $51.81 |
25 | $4.42400 | $110.60 |
50 | $3.95280 | $197.64 |
100 | $3.55040 | $355.04 |
250 | $3.10936 | $777.34 |
500 | $2.83328 | $1,416.64 |
1,000 | $2.59870 | $2,598.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.22997 | $8,919.88 |
8,000 | $2.08612 | $16,688.96 |
12,000 | $2.01224 | $24,146.88 |
20,000 | $1.93184 | $38,636.80 |