
PA2512FKF070R007E | |
|---|---|
DigiKey Part Number | 13-PA2512FKF070R007ETR-ND - Tape & Reel (TR) 13-PA2512FKF070R007ECT-ND - Cut Tape (CT) 13-PA2512FKF070R007EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2512FKF070R007E |
Description | RES 0.007 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 7 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.88mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $2.91000 | $29.10 |
| 25 | $2.47640 | $61.91 |
| 50 | $2.20000 | $110.00 |
| 100 | $1.96580 | $196.58 |
| 250 | $1.70876 | $427.19 |
| 500 | $1.54762 | $773.81 |
| 1,000 | $1.41081 | $1,410.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.19570 | $4,782.80 |
| 8,000 | $1.11174 | $8,893.92 |
| 12,000 | $1.06863 | $12,823.56 |
| 20,000 | $1.01986 | $20,397.20 |
| 28,000 | $0.99079 | $27,742.12 |
| 40,000 | $0.96726 | $38,690.40 |

