
PA2512FKE7W0R08E | |
---|---|
DigiKey Part Number | 13-PA2512FKE7W0R08ETR-ND - Tape & Reel (TR) 13-PA2512FKE7W0R08ECT-ND - Cut Tape (CT) 13-PA2512FKE7W0R08EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2512FKE7W0R08E |
Description | RES 0.08 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 80 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.88mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.28000 | $3.28 |
10 | $2.11000 | $21.10 |
25 | $1.79000 | $44.75 |
50 | $1.58640 | $79.32 |
100 | $1.41310 | $141.31 |
250 | $1.22344 | $305.86 |
500 | $1.10454 | $552.27 |
1,000 | $1.00347 | $1,003.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.84461 | $3,378.44 |
8,000 | $0.78260 | $6,260.80 |
12,000 | $0.75075 | $9,009.00 |
20,000 | $0.71471 | $14,294.20 |
28,000 | $0.69324 | $19,410.72 |
40,000 | $0.67227 | $26,890.80 |
48,000 | $0.66221 | $31,786.08 |
96,000 | $0.65594 | $62,970.24 |