
PA2512FKE7W0R015E | |
---|---|
DigiKey Part Number | 13-PA2512FKE7W0R015ETR-ND - Tape & Reel (TR) 13-PA2512FKE7W0R015ECT-ND - Cut Tape (CT) 13-PA2512FKE7W0R015EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2512FKE7W0R015E |
Description | RES 0.015 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.88mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.99000 | $5.99 |
10 | $3.86700 | $38.67 |
25 | $3.29440 | $82.36 |
50 | $2.93460 | $146.73 |
100 | $2.62830 | $262.83 |
250 | $2.29348 | $573.37 |
500 | $2.08330 | $1,041.65 |
1,000 | $1.90487 | $1,904.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.62436 | $6,497.44 |
8,000 | $1.51491 | $12,119.28 |
12,000 | $1.45870 | $17,504.40 |
20,000 | $1.39512 | $27,902.40 |
28,000 | $1.36023 | $38,086.44 |