
PA2512FKE7W0R012E | |
---|---|
DigiKey Part Number | 13-PA2512FKE7W0R012ETR-ND - Tape & Reel (TR) 13-PA2512FKE7W0R012ECT-ND - Cut Tape (CT) 13-PA2512FKE7W0R012EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2512FKE7W0R012E |
Description | RES 0.012 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.88mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.49000 | $6.49 |
10 | $4.22000 | $42.20 |
25 | $3.59960 | $89.99 |
50 | $3.20880 | $160.44 |
100 | $2.87630 | $287.63 |
250 | $2.51256 | $628.14 |
500 | $2.28462 | $1,142.31 |
1,000 | $2.09085 | $2,090.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.78626 | $7,145.04 |
8,000 | $1.66745 | $13,339.60 |
12,000 | $1.60644 | $19,277.28 |
20,000 | $1.53742 | $30,748.40 |
28,000 | $1.51138 | $42,318.64 |