
PA2512FKE7T0R007E | |
---|---|
DigiKey Part Number | 13-PA2512FKE7T0R007ETR-ND - Tape & Reel (TR) 13-PA2512FKE7T0R007ECT-ND - Cut Tape (CT) 13-PA2512FKE7T0R007EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2512FKE7T0R007E |
Description | RES 0.007 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.88mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.95000 | $8.95 |
10 | $5.85400 | $58.54 |
25 | $5.00880 | $125.22 |
50 | $4.47820 | $223.91 |
100 | $4.02750 | $402.75 |
250 | $3.53336 | $883.34 |
500 | $3.22364 | $1,611.82 |
1,000 | $2.96056 | $2,960.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.54720 | $10,188.80 |
8,000 | $2.38591 | $19,087.28 |
12,000 | $2.30310 | $27,637.20 |
20,000 | $2.23723 | $44,744.60 |